CDSOT236-0504C
BournsESD Suppressors / TVS Diodes - 5V - 6-Pin - SOT-23 - 1.2(Typ) pF - Surface Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
CDSOT236-0504C
RoHS:
Yes
HTS:
8541100080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Type:
TVS
Maximum Working Voltage:
5 V
Capacitance Value:
1.2 pF
Typical Trigger Voltage:
N/A
Operating Temperature:
-55 to 85 °C
The CDSOT236-0504C device provides ESD, EFT and Surge protection for high speed data ports meeting IEC 61000-4-2 (ESD), IEC 61000-4-4 (EFT) and IEC 61000-4-5 (Surge) requirements. The transient voltage suppressor array offers a working peak reverse voltage of 5 V and minimum breakdown voltage of 6 V. Temperature range is from -55 °C to +150 °C. The SOT23-6 packaged device will mount directly onto the industry standard SOT23-6 footprint. Bourns® chip diodes are easy to handle with standard pick and place equipment and their fl at confi guration minimizes roll away.
Search Keywords:
CDSOT2360504C
IN STOCK:
4,726
Can Ship immediately
Minimum Order:
500
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
500
$0.6025
$301.250
1,000
$0.5617
$561.700
3,000
$0.5265
$1,579.500
6,000
$0.5186
$3,111.600
9,000
$0.5108
$4,597.200
12,000
$0.5031
$6,037.200
15,000
$0.4956
$7,434.000
27,000
+
$0.4882
$13,181.400
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides