Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
CDSOT236-T05C
RoHS:
Yes
HTS:
8541109000
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Type:
TVS5369
Maximum Working Voltage:
5 V
Capacitance Value:
N/A
Typical Trigger Voltage:
N/A
Operating Temperature:
-55 to 150 °C
ESD Suppressor Diode TVS Bi-Dir 5V 6-Pin SOT-23 T/R
Search Keywords:
CDSOT236T05C
IN STOCK:
10,330
Can Ship immediately
MOQ for In Stock Qty:
3000
MOQ for out of Stock Qty:
3000
Multiple:
3000
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.2220
$666.000
6,000
$0.2186
$1,311.600
9,000
$0.2153
$1,937.700
12,000
+
$0.2122
$2,546.400
Product Guides
Product Changes