CDSOT23-SLVU2.8
BournsESD Suppressors / TVS Diodes - 2.8V - 3-Pin - SOT-23 - 2.5(Typ) pF - Surface Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
CDSOT23-SLVU2.8
RoHS:
Yes
HTS:
8541109000
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Type:
TVS5369
Maximum Working Voltage:
2.8 V
Capacitance Value:
N/A
Typical Trigger Voltage:
N/A
Operating Temperature:
-55 to 150 °C
The CDSOT23-SLVU2.8 device provides ESD, EFT and Surge protection for high speed data ports meeting IEC 61000-4-2 (ESD), IEC 61000-4-4 (EFT) and IEC 61000- 4-5 (Surge) requirements. The transient voltage suppressor array offers a working peak reverse voltage of 2.8 V and minimum breakdown voltage of 3 V. Temperature range is from -55 °C to +150 °C. The SOT23 packaged device will mount directly onto the industry standard SOT23 footprint. Bourns® chip diodes conform to JEDEC standards, are easy to handle with standard pick and place equipment and the flat configuration minimizes roll away.
Search Keywords:
CDSOT23SLVU28
IN STOCK:
12,000
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
3000
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
25
$1.4231
$35.578
500
$1.4017
$700.850
1,000
$1.3807
$1,380.700
3,000
$1.3600
$4,080.000
6,000
$0.7200
$4,320.000
9,000
$0.5067
$4,560.300
12,000
+
$0.4965
$5,958.000
Product Guides
Product Changes