CDSOT23-SM712
BournsESD Suppressors / TVS Diodes - 12V - 3-Pin - SOT-23 - 75(Typ) pF - Surface Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
CDSOT23-SM712
RoHS:
Yes
HTS:
8541109000
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Type:
TVS
Maximum Working Voltage:
12,7 V
Capacitance Value:
N/A
Typical Trigger Voltage:
N/A
Operating Temperature:
-55 to 150 °C
The CDSOT23-SM712 is a surface mount TVS Diode, provides ESD, EFT and surge protection for data ports meeting IEC 61000-4-2 (ESD), IEC 61000-4-4 (EFT) and IEC 61000-4-5 (surge) requirements. The transient voltage suppressor array offers two TVS diodes with a working peak reverse voltage of 7 V or 12 V and minimum breakdown voltage of 7.5 V or 13.3 V respectively. Temperature range is from -55 °C to +150 °C. The SOT23 packaged device will mount directly onto the industry standard SOT23 footprint. Bourns® chip diodes conform to JEDEC standards, are easy to handle with standard pick and place equipment and the flat configuration minimizes roll away.
Search Keywords:
CDSOT23SM712
IN STOCK:
2,519
Ships today, if you order in
On Order:
24,000
can ship 2/10/25
24,000
can ship 3/10/25
Minimum Order:
500
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
500
$0.609
$304.500
1,000
$0.600
$600.000
3,000
$0.591
$1,773.000
6,000
$0.561
$3,366.000
9,000
$0.553
$4,977.000
12,000
$0.545
$6,540.000
15,000
+
$0.536
$8,040.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
1-746610-6
26 DIP PLUG, 100CL, LEAD FREE
121462VX778
Switch Toggle, DPDT, Locking Lever, Terminal Style: Solder Lug, Current: 4A, Voltage: 125V...
747080-2
Connector Latch Block For D-Sub Connectors Series AMPLIMITE HDE, HDF, HDP
ADE08S04
Switch DIP OFF ON SPST 8 Extended Slide 0.1A 24VDC Gull Wing 2.54mm SMD Tube
3266W-1-103LF
Trimmer Potentiometer - 10K Ohm - 0.25W(1/4W) - 12(Elec)Turn - 6.71 X 4.5 X 8.26mm - Pin -...