CDSOT23-SRV05-4
BournsESD Suppressors / TVS Diodes - 5V - 6-Pin - SOT-23 - 3.5(Typ) pF - Surface Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
CDSOT23-SRV05-4
RoHS:
Yes
HTS:
8541109000
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Type:
Diode Array
Maximum Working Voltage:
5 V
Capacitance Value:
N/A
Typical Trigger Voltage:
N/A
Operating Temperature:
-55 to 150 °C
The markets of portable communications, computing and video equipment are challenging the semiconductor industry to develop increasingly smaller electronic components. Bourns offers transientvoltage suppressor array diodes for surge and ESD protection applications, in compact chip package SOT23-6 size. Bourns® chip diodes conform to JEDEC standards, are easy to handle on standard pick and place equipment and their flat configuration minimizes roll away. The Bourns® device will assist in meeting IEC 61000-4-2 (ESD), IEC 61000-4-4 (EFT) and IEC 61000-4-5 (Surge) requirements. Temperature range is from -55 °C to +150 °C.
Search Keywords:
CDSOT23SRV054
IN STOCK:
0
On Order:
15,000
can ship 2/17/25
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.4507
$1,352.100
6,000
$0.4324
$2,594.400
9,000
$0.4210
$3,789.000
12,000
$0.4147
$4,976.400
15,000
$0.4085
$6,127.500
27,000
+
$0.4024
$10,864.800
Product Guides