Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
CDSOT23-T05C
RoHS:
Yes
HTS:
8541109000
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Type:
TVS
Maximum Working Voltage:
5 V
Capacitance Value:
N/A
Typical Trigger Voltage:
N/A
Operating Temperature:
-55 to 150 °C
ESD Suppressor TVS 5V 3-Pin SOT-23 T/R
Search Keywords:
CDSOT23T05C
IN STOCK:
12,000
Can Ship immediately
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.1687
$506.100
6,000
$0.1638
$982.800
9,000
$0.1548
$1,393.200
12,000
$0.1525
$1,830.000
27,000
$0.1487
$4,014.900
51,000
$0.1449
$7,389.900
102,000
+
$0.1427
$14,555.400
Product Guides
Product Changes