Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
CDSOT23-T15C
RoHS:
Yes
HTS:
8541109000
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Type:
TVS5369
Maximum Working Voltage:
15 V
Capacitance Value:
N/A
Typical Trigger Voltage:
N/A
Operating Temperature:
-55 to 150 °C
ESD Suppressor Diode TVS Bi-Dir 15V 3-Pin SOT-23 T/R
Search Keywords:
CDSOT23T15C
IN STOCK:
13,187
Can Ship immediately
MOQ for In Stock Qty:
3000
MOQ for out of Stock Qty:
3000
Multiple:
3000
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.1510
$453.000
6,000
$0.1487
$892.200
9,000
$0.1385
$1,246.500
12,000
+
$0.1364
$1,636.800
Product Guides
Product Changes