Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
CDSOT23-T24CAN
RoHS:
Yes
HTS:
8541109000
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Type:
TVS
Maximum Working Voltage:
24 V
Capacitance Value:
30 pF
Typical Trigger Voltage:
N/A
Operating Temperature:
-40 to 150 °C
The BOURNS part CDSOT23-T24CAN is an ESD Suppressor TVS (Transient Voltage Suppressor) designed to effectively protect sensitive electronic components from damage caused by electrostatic discharges. This bi-directional device has a voltage rating of 24V and comes in a compact SOT-23 3-pin package, ideal for space-constrained applications. It provides reliable and fast-acting protection against voltage transients, ensuring the longevity and reliability of your electronic circuitry. The device is available in tape and reel packaging for easy integration into automated manufacturing processes.
Search Keywords:
CDSOT23T24CAN
IN STOCK:
60,000
Ships today, if you order in
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.0873
$261.900
6,000
$0.0839
$503.400
9,000
$0.0790
$711.000
12,000
$0.0778
$933.600
27,000
$0.0766
$2,068.200
51,000
$0.0755
$3,850.500
102,000
$0.0743
$7,578.600
150,000
+
$0.0732
$10,980.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
AW2P
2-Way Wedgelock Receptacle
AW2S
2-Way Wedgelock Plug
AT04-2P-EC01BLK
2-Way Receptacle, Black Male Connector with End Cap, Black
AT06-2S-SR02BLK
2-Way Plug Female Connector with Strain Relief Endcap, and Reduced Seal, Black
ATA6561-GAQW-N
CANBus Tranceiver 5Mbps - Normal/Silent/Standby - 5V - Automotive - 8-Pin SOIC - Tape&Reel