Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
CG0402MLE-18G
RoHS:
Yes
HTS:
8533400000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
10000
Package Type:
Reel
Varistor Voltage:
N/A
Clamping Voltage:
50 V
Clamping Current:
1 A
Mounting:
Surface Mount
Dimension:
1 x 0.5 x 0.5 mm
Maximum AC Voltage Rating:
8.5 V
Maximum DC Voltage Rating:
18 V
Maximum Surge Current:
15 A
Lead Style:
N/R
Lead Pitch:
N/R
Energy:
N/A
Size Code:
0402
Technology:
Multilayer
Tolerance Voltage:
N/A
Wire Form:
N/R
Var MLV 8.5VAC/18VDC 15A 0402 SMD T/R
Search Keywords:
CG0402MLE18G
IN STOCK:
70,000
Can Ship immediately
Minimum Order:
10000
Multiple:
10000
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
10,000
$0.0206
$206.000
30,000
$0.0198
$594.000
50,000
$0.0192
$960.000
100,000
$0.0183
$1,830.000
150,000
$0.0180
$2,700.000
250,000
$0.0176
$4,400.000
500,000
+
$0.0172
$8,600.000