help desk software
DATA SHEET

CG0402MLU-12G

Bourns

ESD Suppressor 12V 2-Pin Case 0402 T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
CG0402MLU-12G
RoHS:
Yes
HTS:
8533400000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10000
Package Type:
Reel
Type:
N/A
Maximum Working Voltage:
12(Typ) V
Capacitance Value:
0.05 pF
Typical Trigger Voltage:
250 V
Operating Temperature:
-40 to 125 °C
ESD Suppressor 12V 2-Pin Case 0402 T/R
Search Keywords:
CG0402MLU12G
IN STOCK: 40,000
Can Ship immediately
Minimum Order:
2500
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2,500
$0.1559
$389.750
5,000
$0.1536
$768.000
7,500
$0.1513
$1,134.750
10,000
$0.1395
$1,395.000
30,000
$0.1366
$4,098.000
50,000
$0.1339
$6,695.000
100,000 +
$0.1319
$13,190.000
Tools/3D Models