CG0603MLA-5.5ME
BournsTVS Varistor - 4VAC/5.5VDC - 30A - 18V - 1 x 0.8 x 0.8 mm - 0603 [1608 Metric] - 270 pF. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
CG0603MLA-5.5ME
RoHS:
Yes
HTS:
8533400000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
4000
Package Type:
Reel
Varistor Voltage:
18 V
Clamping Voltage:
24 V
Clamping Current:
1 A
Mounting:
Surface Mount
Dimension:
1 x 0.8 x 0.8 mm
Maximum AC Voltage Rating:
4 V
Maximum DC Voltage Rating:
5.5 V
Maximum Surge Current:
30 A
Lead Style:
N/R
Lead Pitch:
N/R
Energy:
0.1 J
Size Code:
0603
Technology:
Metal Oxide
Tolerance Voltage:
20 %
Wire Form:
N/R
The ChipGuard® CG0603MLA Series are based on a multilayer metal oxide technology. The MLA family is designed to protect sensitive electronic circuits from the threat of electrostatic discharge ESD. This MLA series is available in 5.5 V DC working voltage. The wide operating voltage and temperature range makes this family ideally suited to IC power supplies, signal and control line protection. The device has been designed to protect equipment to IEC61000-4-2, level 4 (±8kV contact/±15kV air discharge). Operating temperature ranges from -40°C to +85°C.
Search Keywords:
CG0603MLA55ME
IN STOCK:
23,970
Can Ship immediately
Minimum Order:
4000
Multiple:
4000
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
4,000
$0.0367
$146.800
8,000
$0.0309
$247.200
28,000
$0.0273
$764.400
52,000
$0.0263
$1,367.600
100,000
$0.0244
$2,440.000
152,000
$0.0240
$3,648.000
252,000
$0.0237
$5,972.400
500,000
+
$0.0233
$11,650.000