help desk software
DATA SHEET

CG0603MLC-3.3LE

Bourns

ESD Suppressor Diode 3.3V 2-Pin Case 0603(1608Metric) T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
CG0603MLC-3.3LE
RoHS:
Yes
HTS:
8533400000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Package Type:
Reel
Type:
N/A
Maximum Working Voltage:
3.3(Typ) V
Capacitance Value:
0.5 pF
Typical Trigger Voltage:
250 V
Operating Temperature:
-40 to 85 °C
ESD Suppressor Diode 3.3V 2-Pin Case 0603(1608Metric) T/R
Search Keywords:
CG0603MLC33LE
IN STOCK: 15,165
Can Ship immediately
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5,000
$0.0833
$416.500
10,000
$0.0800
$800.000
25,000
$0.0771
$1,927.500
50,000
$0.0751
$3,755.000
100,000
$0.0743
$7,430.000
150,000 +
$0.0736
$11,040.000
Tools/3D Models