Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
CG0603MLD-12E
RoHS:
Yes
HTS:
8533400000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
4000
Package Type:
Reel
Varistor Voltage:
50 V
Clamping Voltage:
140 V
Clamping Current:
1 A
Mounting:
Surface Mount
Dimension:
1.6 x 0.8 x 0.8 mm
Maximum AC Voltage Rating:
N/A
Maximum DC Voltage Rating:
12 V
Maximum Surge Current:
N/A
Lead Style:
N/R
Lead Pitch:
N/R
Energy:
N/A
Size Code:
0603
Technology:
Multilayer
Tolerance Voltage:
N/A
Wire Form:
N/R
Var MLV 12VDC 50V 0603 SMD T/R
Search Keywords:
CG0603MLD12E
IN STOCK:
0
Minimum Order:
4000
Multiple:
4000
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
4,000
$0.0333
$133.200
8,000
$0.0313
$250.400
28,000
$0.0290
$812.000
52,000
$0.0274
$1,424.800
100,000
$0.0270
$2,700.000
152,000
$0.0263
$3,997.600
252,000
$0.0256
$6,451.200
500,000
+
$0.0253
$12,650.000