Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
CG0603MLE-18E
RoHS:
Yes
HTS:
8533400000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
4000
Package Type:
Reel
Varistor Voltage:
N/A
Clamping Voltage:
60 V
Clamping Current:
1 A
Mounting:
Surface Mount
Dimension:
1.6 x 0.8 x 0.8 mm
Maximum AC Voltage Rating:
8.5 V
Maximum DC Voltage Rating:
18 V
Maximum Surge Current:
20 A
Lead Style:
N/R
Lead Pitch:
N/R
Tolerance Voltage:
N/A
Var MLV 8.5VAC/18VDC 20A 0603 SMD T/R
Search Keywords:
CG0603MLE18E
IN STOCK:
64,000
Can Ship immediately
Minimum Order:
4000
Multiple:
4000
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
4,000
$0.0320
$128.000
8,000
$0.0301
$240.800
28,000
$0.0281
$786.800
52,000
$0.0267
$1,388.400
100,000
$0.0263
$2,630.000
152,000
$0.0257
$3,906.400
252,000
$0.0251
$6,325.200
500,000
+
$0.0247
$12,350.000