help desk software
DATA SHEET

CG0603MLU-3.3E

Bourns

ESD Suppressor 3.3V 2-Pin Case 0603 T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
CG0603MLU-3.3E
RoHS:
Yes
HTS:
8533400000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Package Type:
Reel
Type:
N/A
Maximum Working Voltage:
3.3(Typ) V
Capacitance Value:
0.05 pF
Typical Trigger Voltage:
250 V
Operating Temperature:
-40 to 125 °C
ESD Suppressor 3.3V 2-Pin Case 0603 T/R
Search Keywords:
CG0603MLU33E
IN STOCK: 4,900
Can Ship immediately
You may purchase in-stock quantity up to 4,900
Minimum Order:
5000
Available in less than min:
4900
Multiple:
5000
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.1500
$0.1500
5,000
$0.1364
$682.0000
10,000
$0.1292
$1,292.0000
25,000
$0.1260
$3,150.0000
50,000
$0.1214
$6,070.0000
100,000
$0.1185
$11,850.0000
150,000 +
$0.1167
$17,505.0000
Tools/3D Models