Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
CGA0603MLC-05E
RoHS:
Yes
HTS:
8533400000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Type:
TVS5369
Maximum Working Voltage:
5 V
Capacitance Value:
0.2(Typ) pF
Typical Trigger Voltage:
300 V
Operating Temperature:
-55 to 125 °C
ESD Suppressor Diode TVS Bi-Dir 5V Automotive 2-Pin Case 0603(1608Metric) T/R
Search Keywords:
CGA0603MLC05E
IN STOCK:
20,517
Can Ship immediately
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.1396
$698.000
10,000
$0.1317
$1,317.000
25,000
$0.1281
$3,202.500
50,000
$0.1230
$6,150.000
100,000
$0.1199
$11,990.000
150,000
+
$0.1181
$17,715.000