CGA0603MLC-24E
BournsESD Suppressor Diode TVS Bi-Dir 24V Automotive 2-Pin Case 0603(1608Metric) T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
CGA0603MLC-24E
RoHS:
Yes
HTS:
8533400000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Type:
TVS5369
Maximum Working Voltage:
24 V
Capacitance Value:
0.05(Typ) pF
Typical Trigger Voltage:
300 V
Operating Temperature:
-55 to 125 °C
The BOURNS CGA0603MLC-24E is a high-quality ESD Suppressor Diode TVS that provides bi-directional protection at 24V, making it ideal for automotive applications. This 2-pin device, housed in a compact 0603 (1608Metric) case, offers robust protection against electrostatic discharge events. The CGA0603MLC-24E is supplied in tape and reel packaging for convenient handling during assembly.
Search Keywords:
CGA0603MLC24E
IN STOCK:
5,000
Can Ship immediately
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.1396
$698.000
10,000
$0.1317
$1,317.000
25,000
$0.1281
$3,202.500
50,000
$0.1230
$6,150.000
100,000
$0.1199
$11,990.000
150,000
+
$0.1181
$17,715.000
Product Guides