help desk software
DATA SHEET

CM322522-R18ML

Bourns

Inductor General Purpose Chip Wirewound 180nH 20% 25.2MHz 30Q-Factor Ferrite 450mA 280mOhm DCR 1210 T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
CM322522-R18ML
RoHS:
Yes
HTS:
8504501100
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2000
Package Type:
Reel
Inductance:
180 nH
Type:
General Purpose Chip
Impedance:
N/A
Tolerance:
20 %
Technology:
Wirewound
Maximum DC Current:
450 mA
Maximum DC Resistance:
280 mOhm
Operating Temperature:
-40 to 125 °C
Packaging:
Tape and Reel
Protection Style:
N/A
Inductor General Purpose Chip Wirewound 180nH 20% 25.2MHz 30Q-Factor Ferrite 450mA 280mOhm DCR 1210 T/R
Search Keywords:
CM322522R18ML
IN STOCK: 0
Minimum Order:
2000
Multiple:
2000
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2,000
$0.1050
$210.000
4,000
$0.1003
$401.200
6,000
$0.0988
$592.800
8,000
$0.0973
$778.400
26,000
$0.0921
$2,394.600
50,000
$0.0884
$4,420.000
100,000
$0.0862
$8,620.000
150,000 +
$0.0849
$12,735.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models