CM322522-R22K
BournsInductor General Purpose Chip Wirewound 220nH 10% 25.2MHz 30Q-Factor Ferrite 450mA 320mOhm DCR 1210 T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
CM322522-R22K
RoHS:
No
HTS:
8504504000
Supplier Standard Pack
1
Package Type:
Reel
Inductance:
220 nH
Type:
General Purpose Chip
Impedance:
N/A
Tolerance:
10 %
Technology:
Wirewound
Maximum DC Current:
450 mA
Maximum DC Resistance:
320 mOhm
Operating Temperature:
-40 to 125 °C
Packaging:
Tape and Reel
Protection Style:
N/A
Life Cycle:
Discontinued & Replaced
Inductor General Purpose Chip Wirewound 220nH 10% 25.2MHz 30Q-Factor Ferrite 450mA 320mOhm DCR 1210 T/R
Search Keywords:
CM322522R22K
This product is not in stock and cannot be back-ordered
This product is NOT RoHS Compliant. See Alternatives
Please Note:
Item may be subject to tariff fee if shipping within the United States