CM453232-100JL
BournsInductor General Purpose Chip Wirewound 10uH 5% 2.52MHz 50Q-Factor Ferrite 250mA 1.6Ohm DCR 1812 T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
CM453232-100JL
RoHS:
Yes
HTS:
8504501100
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
500
Package Type:
Reel
Inductance:
10 uH
Type:
General Purpose Chip
Impedance:
N/A
Tolerance:
5 %
Technology:
Wirewound
Maximum DC Current:
250 mA
Maximum DC Resistance:
1.6 Ohm
Operating Temperature:
-40 to 125 °C
Packaging:
Tape and Reel
Protection Style:
N/A
Inductor General Purpose Chip Wirewound 10uH 5% 2.52MHz 50Q-Factor Ferrite 250mA 1.6Ohm DCR 1812 T/R
Search Keywords:
CM453232100JL
IN STOCK:
4,000
Can Ship immediately
Minimum Order:
500
Multiple:
500
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
500
$0.2331
$116.550
2,500
$0.1337
$334.250
5,000
$0.1309
$654.500
7,500
$0.1282
$961.500
25,000
$0.1229
$3,072.500
50,000
$0.1198
$5,990.000
100,000
$0.1186
$11,860.000
150,000
+
$0.1174
$17,610.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
CM453232-1R2JL
Inductor General Purpose Chip Wirewound 1.2uH 5% 7.96MHz 50Q-Factor Ferrite 0.43A 0.55Ohm ...
SDR1005-221KL
Inductor Power - Wirewound - 12.7 x 10 x 5mm - 220 µH - 1KHz - 700 mA - 780m Ohm.
ERJ-P14J100U
Res Thick Film 1210 10 Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD Automotive T/R
55A0112-20-0
High Performance Cable 20AWG 1.27mm Silver Plated Copper 600VAC
RN102-1.5-02-1M6
Choke - Current-Compensated - 1.6 mH - 1.5 A - RN Series.