CM453232-1R0KL
BournsInductor General Purpose Chip Wirewound 1uH 10% 7.96MHz 50Q-Factor Ferrite 450mA 500mOhm DCR 1812 T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
CM453232-1R0KL
RoHS:
Yes
HTS:
8504501100
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Reel
Inductance:
1 uH
Type:
General Purpose Chip
Impedance:
N/A
Tolerance:
10 %
Technology:
Wirewound
Maximum DC Current:
450 mA
Maximum DC Resistance:
500 mOhm
Operating Temperature:
-40 to 125 °C
Packaging:
Tape and Reel
Protection Style:
N/A
Inductor General Purpose Chip Wirewound 1uH 10% 7.96MHz 50Q-Factor Ferrite 450mA 500mOhm DCR 1812 T/R
Search Keywords:
CM4532321R0KL
IN STOCK:
1,000
Can Ship immediately
Minimum Order:
500
Multiple:
500
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
500
$0.1643
$82.150
2,500
$0.1303
$325.750
5,000
$0.1248
$624.000
7,500
$0.1215
$911.250
25,000
$0.1153
$2,882.500
50,000
$0.1111
$5,555.000
100,000
$0.1085
$10,850.000
150,000
+
$0.1068
$16,020.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides