CMF-RL10-0
BournsPTC Resettable Fuse 0.15A(hold) 0.3A(trip) 220VAC 0.15s Radial 9.5 X 4.5mm Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
CMF-RL10-0
RoHS:
Yes
HTS:
8533400000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
300
Package Type:
Tray
Hold Current:
0.15 A
Trip Current:
0.3 A
Maximum Current Rating:
N/A
Maximum Voltage Rating:
220 VAC
Maximum Trip Time:
0.15@3A s
Minimum Initial Resistance:
N/A
Maximum Initial Resistance:
N/A
Package/Case:
N/A
Mounting:
Through Hole
Packaging:
Bulk
The BOURNS part CMF-RL10-0 is a PTC Resettable Fuse with a hold current of 0.15A and a trip current of 0.3A. It is designed to protect electrical circuits from overcurrent or short circuit events. With a voltage rating of 220VAC, this radial fuse is suitable for various applications. Its compact size of 9.5 x 4.5mm makes it easy to integrate into circuit designs. This bulk package offers convenience for bulk orders or manufacturing purposes.
Search Keywords:
CMFRL100
IN STOCK:
14,295
Can Ship immediately
Minimum Order:
300
Multiple:
300
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
300
$0.2836
$85.080
600
$0.2765
$165.900
1,200
$0.2686
$322.320
2,700
$0.2615
$706.050
5,100
$0.2576
$1,313.760
7,500
$0.2537
$1,902.750
10,200
$0.2485
$2,534.700
15,000
+
$0.2448
$3,672.000
Please Note:
Item may be subject to tariff fee if shipping within the United States