Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
CMF-RL50A-0
RoHS:
Yes
HTS:
8533400000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
300
Package Type:
Tray
Hold Current:
0.05 A
Trip Current:
0.1 A
Maximum Current Rating:
N/A
Maximum Voltage Rating:
220 VAC
Maximum Trip Time:
0.15@3A s
Minimum Initial Resistance:
N/A
Maximum Initial Resistance:
N/A
Package/Case:
N/A
Mounting:
Through Hole
Packaging:
Bulk
PTC Resettable Fuse 0.05A(hold) 0.1A(trip) 220VAC 0.15s Radial 7.5 X 5.6mm Bulk
Search Keywords:
CMFRL50A0
IN STOCK:
1,361
Ships today, if you order in
Minimum Order:
300
Multiple:
300
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
300
$0.3520
$105.600
600
$0.3314
$198.840
1,200
$0.3090
$370.800
2,700
$0.3043
$821.610
5,100
$0.2896
$1,476.960
7,500
$0.2852
$2,139.000
10,200
$0.2809
$2,865.180
15,000
+
$0.2491
$3,736.500
Please Note:
Item may be subject to tariff fee if shipping within the United States