help desk software
DATA SHEET

CMF-RLC50-10-0

Bourns

PTC Resettable Fuse 0.065A(hold) 0.15A(trip) 3A Radial 9 X 4.5 X 9.6mm Box

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
CMF-RLC50-10-0
RoHS:
Yes
HTS:
8533408050
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
192
California Prop 65
Package Type:
Bag
Hold Current:
0.065 A
Trip Current:
0.15 A
Maximum Current Rating:
3 A
Maximum Voltage Rating:
N/A
Maximum Trip Time:
N/A
Minimum Initial Resistance:
N/A
Maximum Initial Resistance:
N/A
Package/Case:
N/A
Mounting:
Through Hole
Packaging:
Box
Life Cycle:
Discontinued
PTC Resettable Fuse 0.065A(hold) 0.15A(trip) 3A Radial 9 X 4.5 X 9.6mm Box
Search Keywords:
CMFRLC50100
  This product is discontinued, but still in stock
IN STOCK: 192
Can Ship immediately
Minimum Order:
192
Multiple:
192
Enter Quantity
Quantity
Unit Price
Ext. Price
192
$0.564
$108.288
384
$0.438
$168.192
576
$0.372
$214.272
768 +
$0.350
$268.800
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models