CMF-SD50A-10-2
BournsPTC Resettable Fuse 0.09A(hold) 0.19A(trip) 230VAC 3A 0.1s SMD Solder Pad 7.15 X 8.1 X 7.5mm T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
CMF-SD50A-10-2
RoHS:
Yes
HTS:
8533408050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Reel
Hold Current:
0.09 A
Trip Current:
0.19 A
Maximum Current Rating:
N/A
Maximum Voltage Rating:
230 VAC
Maximum Trip Time:
N/A
Minimum Initial Resistance:
N/A
Maximum Initial Resistance:
N/A
Package/Case:
N/A
Mounting:
Surface Mount
Packaging:
Tape and Reel
Life Cycle:
Discontinued
PTC Resettable Fuse 0.09A(hold) 0.19A(trip) 230VAC 3A 0.1s SMD Solder Pad 7.15 X 8.1 X 7.5mm T/R
Search Keywords:
CMFSD50A102
This product is discontinued, but still in stock
IN STOCK:
695
Can Ship immediately
Minimum Order:
500
Multiple:
500
Quantity
Unit Price
Ext. Price
500
$0.913
$456.500
1,000
$0.894
$894.000
2,000
$0.854
$1,708.000
4,000
+
$0.833
$3,332.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides