help desk software
DATA SHEET

CMF-SDP25-2

Bourns

Ceramic PTC Resettable Fuse - 230V - 2.8A - 0.453" (11.50mm) Thickness - 4-SMD Cube - Surface Mount.

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
CMF-SDP25-2
RoHS:
Yes
HTS:
8533400000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
350
Package Type:
Reel
The CMF-SDP25-2 is ceramic PTC resettable fuse with dimensions: 0.433" L x 0.354" W (11.00mm x 9.00mm). Operating temperature range is from -40°C to 125°C.
Search Keywords:
CMFSDP252
IN STOCK: 2,450
Can Ship immediately
Minimum Order:
350
Multiple:
350
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
350
$0.6453
$225.855
700
$0.6016
$421.120
1,050
$0.5926
$622.230
2,800
$0.5639
$1,578.920
5,250
$0.5554
$2,915.850
7,700
$0.4847
$3,732.190
10,150
$0.4774
$4,845.610
15,050 +
$0.4702
$7,076.510
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models