help desk software
DATA SHEET

CMF-SDP25A-2

Bourns

PTC Resettable Fuse 0.13A(hold) 0.26A(trip) 220VAC 2.8A 0.3s SMD Solder Pad 8.75 X 7.2 X 10.2mm T/R .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
CMF-SDP25A-2
RoHS:
Yes
HTS:
8533400000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
400
Package Type:
Reel
Hold Current:
0.13 A
Trip Current:
0.26 A
Maximum Current Rating:
2.8 A
Maximum Voltage Rating:
220 VAC
Maximum Trip Time:
0.3@2.5A s
Minimum Initial Resistance:
N/A
Maximum Initial Resistance:
N/A
Package/Case:
N/A
Mounting:
Surface Mount
Packaging:
Tape and Reel
The BOURNS CMF-SDP25A-2 is a compact and reliable PTC resettable fuse designed for applications requiring protection against overcurrent and overvoltage conditions. With a hold current of 0.13A and a trip current of 0.26A, this fuse offers reliable operation and protection for circuits operating at 220VAC. Its SMD solder pad configuration and compact dimensions of 8.75 x 7.2 x 10.2mm allow for easy installation and integration into PCB designs. With a fast tripping time of 0.3s, this fuse provides quick and effective protection for sensitive components. Trust BOURNS for high-quality and dependable PTC resettable fuses. This product is supplied in tape and reel packaging for convenient handling during assembly.
Search Keywords:
CMFSDP25A2
IN STOCK: 2,770
Can Ship immediately
Minimum Order:
400
Multiple:
400
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
400
$0.5530
$221.200
800
$0.4716
$377.280
1,200
$0.4645
$557.400
2,800
$0.4561
$1,277.080
5,200
$0.4429
$2,303.080
7,600
$0.4363
$3,315.880
10,000
$0.4235
$4,235.000
15,200 +
$0.4171
$6,339.920
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models