help desk software
DATA SHEET

CMF-SDP35A-2

Bourns

PTC Resettable Fuse 0.11A(hold) 0.23A(trip) 220VAC 2.5A 0.06s SMD Solder Pad 8.75 X 7.2 X 10.2mm T/R .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
CMF-SDP35A-2
RoHS:
Yes
HTS:
8533400000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
400
Package Type:
Reel
Hold Current:
0.11 A
Trip Current:
0.23 A
Maximum Current Rating:
2.5 A
Maximum Voltage Rating:
220 VAC
Maximum Trip Time:
0.06@2.5A s
Minimum Initial Resistance:
N/A
Maximum Initial Resistance:
N/A
Package/Case:
N/A
Mounting:
Surface Mount
Packaging:
Tape and Reel
The BOURNS CMF-SDP35A-2 is an efficient and reliable PTC resettable fuse designed for various electrical applications. With a nominal current of 0.11A (hold) and a tripping current of 0.23A, it effectively protects against overcurrent and short circuit conditions. This fuse can handle a maximum voltage of 220VAC and has a maximum interrupting rating of 2.5A. The compact SMD solder pad design measuring 8.75 x 7.2 x 10.2mm ensures easy integration onto PCBs. With a fast response time of 0.06s, it provides quick and effective protection for your circuitry. The CMF-SDP35A-2 is supplied in tape and reel packaging for convenient handling during manufacturing processes.
Search Keywords:
CMFSDP35A2
IN STOCK: 0
On Order:
10,000   can ship 1/27/25 
Minimum Order:
400
Multiple:
400
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
400
$0.5055
$202.200
800
$0.4520
$361.600
1,200
$0.4452
$534.240
2,800
$0.4327
$1,211.560
5,200
$0.4237
$2,203.240
7,600
$0.4173
$3,171.480
10,000
$0.3910
$3,910.000
15,200 +
$0.3851
$5,853.520
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models