CMF-SDP50A-2
BournsPTC Resettable Fuse 0.09A(hold) 0.19A(trip) 220VAC 2.5A 0.1s SMD Solder Pad 8.75 X 7.2 X 10.2mm T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
CMF-SDP50A-2
RoHS:
Yes
HTS:
8533400000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
400
Package Type:
Reel
Hold Current:
0.09 A
Trip Current:
0.19 A
Maximum Current Rating:
2.5 A
Maximum Voltage Rating:
220 VAC
Maximum Trip Time:
0.1@2.5A s
Minimum Initial Resistance:
N/A
Maximum Initial Resistance:
N/A
Package/Case:
N/A
Mounting:
Surface Mount
Packaging:
Tape and Reel
The BOURNS part CMF-SDP50A-2 is a PTC resettable fuse that is designed to protect circuitry from overcurrent and short circuit conditions. With a hold current of 0.09A and a trip current of 0.19A, this fuse is suitable for applications requiring precise current threshold levels. Operating at a voltage rating of 220VAC and a maximum current of 2.5A, this SMD solder pad fuse offers reliable protection for electronic devices. With compact dimensions of 8.75 X 7.2 X 10.2mm, it can be easily mounted onto circuit boards. Packaged in tape and reel format for efficient production, the CMF-SDP50A-2 provides a quick response time of 0.1s, ensuring rapid circuit protection in the event of an overcurrent.
Search Keywords:
CMFSDP50A2
IN STOCK:
39,000
Can Ship immediately
Minimum Order:
400
Multiple:
400
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
400
$0.3925
$157.000
800
$0.3866
$309.280
1,200
$0.3808
$456.960
2,800
$0.3751
$1,050.280
5,200
$0.3695
$1,921.400
7,600
$0.3639
$2,765.640
10,000
$0.3585
$3,585.000
15,200
+
$0.3531
$5,367.120
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides