CR0402-FX-1433GLF
BournsThick Film Chip Resistor - 1/16 W - 143 Kohm ±1% - ±100ppm/°C - SMD 0402 - RoHS Compliant - Tape&Reel
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
CR0402-FX-1433GLF
RoHS:
Yes
HTS:
8533210020
COO:
TW
ECCN:
EAR99
Package Type:
Reel
Resistance Value:
143 KOhm
Power Rating:
0.063 (1/16) W
Tolerance:
111364%
Case Size:
040211341
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
Thick Film Chip Resistor - 1/16 W - 143 Kohm ±1% - ±100ppm/°C - SMD 0402 - RoHS Compliant - Tape&Reel
Search Keywords:
CR0402FX1433GLF
IN STOCK:
200,000
Ships today, if you order in
Minimum Order:
10000
Multiple:
10000
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
10,000
$0.0040
$40.000
50,000
$0.0021
$105.000
100,000
$0.0019
$190.000
150,000
$0.0018
$270.000
250,000
$0.0017
$425.000
500,000
$0.0016
$800.000
1,000,000
+
$0.0015
$1,500.000
DOWNLOADS