CR0603-FX-13R0ELF
BournsThick Film Chip Resistor - 1/10 W - 13 ohm ±1% - ±100ppm/°C - SMD 0603 - RoHS Compliant - Tape&Reel
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
CR0603-FX-13R0ELF
RoHS:
Yes
HTS:
8533210020
COO:
TW
ECCN:
EAR99
Package Type:
Reel
Resistance Value:
13 Ohm
Power Rating:
0.1 (1/10) W
Tolerance:
111364%
Case Size:
060311341
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
Thick Film Chip Resistor - 1/10 W - 13 ohm ±1% - ±100ppm/°C - SMD 0603 - RoHS Compliant - Tape&Reel
Search Keywords:
CR0603FX13R0ELF
IN STOCK:
0
Minimum Order:
10000
Multiple:
5000
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
10,000
$0.0034
$34.000
50,000
$0.0021
$105.000
100,000
$0.0017
$170.000
150,000
$0.0016
$240.000
250,000
$0.0016
$400.000
500,000
$0.0015
$750.000
1,000,000
+
$0.0014
$1,400.000
DOWNLOADS