CRA2512-FZ-R030ELF
BournsSMD Current Sense Resistor - 2512 [6432 Metric] - 0.03 Ohm - 3W - ±50ppm/°C - Metal Film. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
CRA2512-FZ-R030ELF
RoHS:
Yes
HTS:
8533210020
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
4000
Package Type:
Reel
Resistance Value:
30 MOhm
Power Rating:
3 W
Tolerance:
1 %
Case Size:
2512
Temperature Coefficient:
±50 ppm/°C
Operating Temperature:
-55 to 170 °C
Packaging:
Tape and Reel
The Bourns CRA series are precision, high power current sense chip resistors in 2512 standard case size. The resistance values ranges is 0.03ohm. These resistors provide flexibility of performance, space saving and low cost. Typical applications include power supplies, stepper motor drives and input amplifiers. Operating temperature ranges from -55°C to +170°C.
Search Keywords:
CRA2512FZR030ELF
IN STOCK:
20,720
Can Ship immediately
Minimum Order:
4000
Multiple:
4000
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
4,000
$0.2203
$881.200
8,000
$0.2082
$1,665.600
12,000
$0.2051
$2,461.200
28,000
$0.1999
$5,597.200
52,000
$0.1184
$6,156.800
100,000
$0.1154
$11,540.000
152,000
+
$0.1137
$17,282.400
Product Guides