DR331-513AE
BournsCommon Mode Chokes - Dual - 51uH - 100kHz - 500mA - 300m Ohm - 42VAC,80 VDC - Surface Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
DR331-513AE
RoHS:
Yes
HTS:
8504509000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1500
Package Type:
Reel
Dimension:
5.7 x 9.3 x 5 mm
Configuration:
Dual
Family:
DR331
Impedance:
N/A
Attenuation:
N/A
The DR331-513AE from Bourns is a surface mount data line choke. It has frequency of 100kHz and inductance of 51uH. The choke features open construction is more economical than DR332 series applications. It is used for the suppression of EMI in data and signal lines (example CAN bus). Operating temperature ranges from -40°C to +135°C.
Search Keywords:
DR331513AE
IN STOCK:
196,904
Can Ship immediately
Minimum Order:
1500
Multiple:
1500
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1,500
$0.3932
$589.800
3,000
$0.3873
$1,161.900
6,000
$0.3815
$2,289.000
7,500
$0.3758
$2,818.500
10,500
$0.3701
$3,886.050
15,000
$0.3646
$5,469.000
25,500
+
$0.3591
$9,157.050
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
ERJ-3EKF1002V
Resistor Thick Film - 0603 - 10K Ohm - 1% - 0.1W(1/10W) - ±100ppm/°C - Pad - SMD - Automot...
EEU-FR1E471B
Electrolytic Aluminum Capacitor - 470 µF - 25 V - 20% - 10 X 12.5mm - Radial - 5 mm - 1290...
ERJ-3EKF3001V
Res Thick Film 0603 3K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
BU2032SM-BT-GTR
Battery Holder (Open) - 1 Coin Cell - 0.205" (5.20mm) Height Above Board - 2032 Battery Se...