EAW0J-B24-CE0128L
BournsMechanical Encoder Rotary Absolute Plain with Slot 0.018N.m Straight Quadrature Digital 128PPR Bracket Mount PC Pin Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
EAW0J-B24-CE0128L
RoHS:
Yes
HTS:
8543704500
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
45
Package Type:
Tray
Built-in Switch:
No
Bearings:
N/A
Body Orientation:
Straight
The BOURNS EAW0J-B24-CE0128L is a high-quality mechanical encoder that is perfect for various automotive applications. It is a rotary absolute plain encoder with a slot, providing exceptional precision and accuracy in measuring rotational motion. With a torque rating of 0.018N.m, this encoder ensures smooth and reliable performance. It features a straight quadrature digital output with 128 pulses per revolution (PPR), allowing for reliable position and motion detection. Designed for convenient installation, this encoder comes with a bracket mount and PC pin connectors. It is built to withstand the harsh conditions of automotive environments, making it suitable for a wide range of automotive applications. Whether used in automotive control systems, industrial equipment, or robotics, the BOURNS EAW0J-B24-CE0128L mechanical encoder delivers superior performance and durability.
Search Keywords:
EAW0JB24CE0128L
IN STOCK:
750
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
68
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$13.60
$68.000
10
$13.39
$133.900
25
$13.19
$329.750
50
$13.00
$650.000
68
$12.80
$870.400
135
$7.94
$1,071.900
203
$6.27
$1,272.810
270
+
$6.14
$1,657.800
Product Guides