ECW0J-B24-AC0006L
BournsMechanical Encoder Rotary Incremental Plain with Slot 2.25oz.in Straight Quadrature Digital Square Wave 24PPR Panel Mount PC Pin
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
ECW0J-B24-AC0006L
RoHS:
Yes
HTS:
8543704500
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
45
Package Type:
Tray
Built-in Switch:
No
Body Orientation:
Straight
Bearings:
N/A
Mechanical Encoder Rotary Incremental Plain with Slot 2.25oz.in Straight Quadrature Digital Square Wave 24PPR Panel Mount PC Pin
Search Keywords:
ECW0JB24AC0006L
IN STOCK:
342
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
68
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$4.72
$23.600
10
$4.65
$46.500
25
$4.58
$114.500
50
$4.51
$225.500
68
$4.45
$302.600
135
$3.36
$453.600
203
$3.13
$635.390
270
+
$3.06
$826.200
CUSTOMERS
ALSO BOUGHT
EN11-HSB1AQ20
Mechanical Encoder Rotary Incremental Knurl 0.018N.m Straight Gray Digital Square Wave 20P...
5800-221-RC
High Current RF Choke Bobbin Core 220uH 10% 1KHz Ferrite 500mA 580mOhm DCR AXL
6538S-1-103
Rotary Potentiometer - 10K Ohm - 1W - 1(Elec)/1(Mech)Turn - 22.23 X 28.58mm - Servo Mount.
9230-44-RC
RF Choke Molded Wirewound 10uH 10% 7.9MHz 55Q-Factor Ferrite 180mA 3.7Ohm DCR AXL Bag
PEC12R-4025F-S0024
Mechanical Encoder Rotary Incremental Flat 0.97oz.in Straight Quadrature Digital Square Wa...