ECW1J-C28-BC0024L
BournsMechanical Encoder Rotary Incremental - 10 VDC - 2 Channels - 60 rpm - 24 PPR - 24 Detent - Shaft Diameter 6.35 mm. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
ECW1J-C28-BC0024L
RoHS:
Yes
HTS:
8543704500
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
45
Package Type:
Tray
Body Orientation:
Straight
Bearings:
N/A
Built-in Switch:
No
The sturdy construction and exceptionally long life of the digital contacting encoder make it a good choice where reliability and dependability are required. The ECW encoder produces a 2-channel, 2-bit gray code quadrature signal which is suitable for digital systems where both magnitude and direction of adjustment must be provided. The 2 channel gray coded signal of this incremental encoder allows the user's decode circuit to sense analog direction of rotation as well as up-down counter capabilities. Temperature range is from -40 °C to +85 °C.
Search Keywords:
ECW1JC28BC0024L
IN STOCK:
209
Can Ship immediately
Minimum Order:
45
Multiple:
45
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
45
$3.37
$151.650
90
$3.32
$298.800
135
$3.14
$423.900
270
$3.10
$837.000
540
$2.95
$1,593.000
1,035
$2.90
$3,001.500
2,520
$2.81
$7,081.200
5,040
+
$2.77
$13,960.800