ECW1J-R19-BC0024L
BournsMechanical Encoder Rotary Incremental Plain with Slot 2.25oz.in Straight Quadrature Digital Square Wave 96PPR Bracket Mount PC Pin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
ECW1J-R19-BC0024L
RoHS:
Yes
HTS:
8543704500
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
45
Package Type:
Tray
Bearings:
N/A
Built-in Switch:
No
Body Orientation:
Straight
The BOURNS ECW1J-R19-BC0024L is a high-quality mechanical rotary incremental encoder designed for precise position and speed sensing applications. With a resolution of 96 pulses per revolution, this encoder provides accurate feedback for rotary motion control systems. The ECW1J-R19-BC0024L features a sturdy bracket mount design, making it easy to install and secure in place. With a square wave output and PC pin connections, this encoder is compatible with a wide range of electronic systems. The ECW1J-R19-BC0024L offers a satisfying tactile feel with a torque of 2.25oz.in, ensuring reliable operation in industrial environments.
Search Keywords:
ECW1JR19BC0024L
IN STOCK:
170
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
68
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$4.72
$23.600
10
$4.65
$46.500
25
$4.58
$114.500
50
$4.51
$225.500
68
$4.45
$302.600
135
$3.36
$453.600
203
$3.13
$635.390
270
+
$3.06
$826.200
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
3-794630-6
Rectangular Connector - Micro MATE-N-LOK Series - 6 Contacts - Header - 3 mm - Through Hol...
3-794630-8
08P MICRO MNL ASSY VRT HDR LF
5-794630-0
20P MICRO MNL ASSY,VRT,HDR,LF
1422122
Conn Power Stud Blocks 4 POS 20.6mm Screw Cable Mount 200A
CC1422
Power Block Covers,Snap On