help desk software
DATA SHEET

EM14A0A-B24-L064N

Bourns

Optical Encoder Rotary Incremental Slot 1.5oz.in Straight Digital Square Wave Through Hole PC Pin 16CPR .. see full description

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
EM14A0A-B24-L064N
RoHS:
Yes
HTS:
8543704500
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Tray
Bearings:
N/A
Built-in Switch:
No
Body Orientation:
Straight
Codewheel Material:
N/A
The BOURNS EM14A0A-B24-L064N is an optical rotary incremental encoder with 16 CPR (counts per revolution) that provides precise position feedback for a variety of applications. With a compact design, PC pin through-hole mounting, and a straight digital square wave output signal, this encoder offers reliable and accurate performance. It features a slot design for easy installation and maintenance, and is capable of delivering a torque of 1.5oz.in for smooth operation. Whether used in industrial machinery, robotics, or other motion control systems, this encoder is designed to meet the demands of high-performance applications.
Search Keywords:
EM14A0AB24L064N
IN STOCK: 100
Can Ship immediately
MOQ for out of Stock Qty:
25
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$30.84
$30.840
5
$25.47
$127.350
10
$23.75
$237.500
25
$21.36
$534.000
50
$19.92
$996.000
75
$19.62
$1,471.500
100 +
$17.58
$1,758.000
Tools/3D Models