Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
EMI101T-RC
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
AMMO
Type:
T-Circuit
Mounting:
Through Hole
Maximum Voltage Rating:
50 VDC
Maximum Current Rating:
5 A
Operating Frequency:
N/A
Operating Temperature:
-25 to 85 °C
Life Cycle:
Discontinued
EMI Filter T-Circuit 25dB 5A 50VDC PC Pins Thru-Hole Ammo
Search Keywords:
EMI101TRC
This product is discontinued, but still in stock
IN STOCK:
5
Ships today, if you order in
You may purchase in-stock quantity up to 5
Minimum Order:
10
Available in less than min:
5
Quantity
Unit Price
Ext. Price
1
$0.4413
$0.4413
10
$0.4012
$4.0120
50
$0.3972
$19.8600
100
$0.3932
$39.3200
250
$0.3115
$77.8750
500
$0.2721
$136.0500
1,000
$0.2694
$269.4000
2,000
+
$0.2380
$476.0000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
25J25KE
Res Wirewound 25K Ohm 5% 5W ±30ppm/°C Vitreous Enamel AXL
TQ2-48V
Signal Relay 48VDC 1A DPDT(14x9x5)mm THT
ERJ-8ENF9311V
Res Thick Film 1206 9.31K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD Automotive T/R
TLH-2450/P
Primary Battery - Lithium-thionyl Chloride - 2450 - 3.6V - 0.55Ah
SL-103-T-19
.100" Low Profile Single Row Screw Machine Socket Strip