ENA1J-B28-L00128L
BournsOptical Encoder - 6.35 mm Round Shaft - Incremental - 128 Cycle - 5V - Bracket Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
ENA1J-B28-L00128L
RoHS:
Yes
HTS:
8543704500
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
42
Package Type:
Tray
Bearings:
N/A
Codewheel Material:
N/A
Built-in Switch:
No9664
Body Orientation:
Straight9663
The EN series from Bourns are self contained rotary optical encoders. It produces a 2bit quadrature signal which is suitable for digital systems where both magnitude and direction of adjustment must be provided. The EN series encoders are ideal for use as a digital panel control or as a position sensing device in applications where long life, reliability, high resolution and precise linearity are critical. The EN series encoder converts rotary input into electrical signals which can be used by microprocessors without A/D conversion. Typical applications include temperature control, speed control, position sensing, menu selection and volume control. Operating temperature range from -40°C to 75°C.
Search Keywords:
ENA1JB28L00128L
IN STOCK:
125
Can Ship immediately
On Order:
252
can ship 1/6/25
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$50.93
$50.930
5
$41.89
$209.450
10
$37.22
$372.200
42
$33.71
$1,415.820
84
$29.88
$2,509.920
126
$29.43
$3,708.180
252
+
$28.99
$7,305.480
Product Guides
Product Changes