help desk software
DATA SHEET

ENC1J-D28-L00100L

Bourns

Optical Encoder Rotary Incremental Plain 0.011N.m Straight Digital Square Wave Bracket Mount PC Pin 100CPR .. see full description

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
ENC1J-D28-L00100L
RoHS:
Yes
HTS:
8543704500
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
42
Package Type:
Tray
Codewheel Material:
N/A
Bearings:
N/A
Built-in Switch:
No9664
Body Orientation:
Straight9663
The BOURNS part ENC1J-D28-L00100L is a high-quality optical encoder designed for rotary incremental applications. With a compact and durable design, this encoder provides reliable and precise rotational measurements.Featuring a plain shaft, it can easily be integrated into various mechanical setups. The encoder generates a digital square wave output, providing accurate and consistent signal transmission.Mounting this encoder is made easy with the bracket mount design, ensuring secure and stable installation. Additionally, it comes with PC pins for quick and reliable connectivity.With a resolution of 100 pulses per revolution (100CPR), this encoder allows for accurate position sensing. It offers a torque rating of 0.011N.m, providing sufficient rotational force for various applications.Whether you need to monitor position, speed, or direction in your rotary system, the BOURNS ENC1J-D28-L00100L optical encoder is a reliable and versatile solution that ensures precise and consistent performance.
Search Keywords:
ENC1JD28L00100L
IN STOCK: 84
Can Ship immediately
MOQ for out of Stock Qty:
11
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$76.18
$76.180
5
$49.07
$245.350
11
$43.54
$478.940
21
$41.24
$866.040
32
$39.04
$1,249.280
42 +
$35.42
$1,487.640
Tools/3D Models