ENS1J-B28-L00256L
BournsOptical Encoder - 6.35 mm Round Shaft - Incremental - 256 Cycle - 5V - Bracket Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
ENS1J-B28-L00256L
RoHS:
Yes
HTS:
8543704500
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
42
Package Type:
Bulk
Codewheel Material:
N/A
Body Orientation:
Straight9663
Built-in Switch:
No9664
Bearings:
Ball9662
The ENS1J-B28-L00256L is a Rotary Optical Encoder with axial multi-purpose pin terminals and 2-bit quadrature code, channel A leads channel B by 90° (electrical) switching configuration with clockwise rotation. The rotary optical encoder has Ø1/4-inch plain end shaft and 9:00 position anti-rotation lug position. The self-contained rotary optical encoder is suitable for digital systems where both magnitude and direction of adjustment must be provided. The EN encoder is ideal for use as a digital panel control or as a position sensing device in applications where long life, reliability, high resolution and precise linearity are critical. Operating temperature range from -40°C to 75°C.
Search Keywords:
ENS1JB28L00256L
IN STOCK:
125
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$68.03
$68.030
5
$60.71
$303.550
10
$58.90
$589.000
42
$53.32
$2,239.440
84
$51.92
$4,361.280
126
$51.14
$6,443.640
252
+
$50.37
$12,693.240