Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
FB20020-4B-RC
RoHS:
Yes
HTS:
8504501900
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
110
Package Type:
Tray
Case Size:
N/R
Impedance:
410 Ohm
Maximum DC Current:
N/A
Dimension:
13.97 x 5.99 mm
Family:
FB2000
Ferrite Beads Wide Band Choke 410Ohm 25% 100MHz
Search Keywords:
FB200204BRC
IN STOCK:
1,650
Ships today, if you order in
Minimum Order:
110
Multiple:
110
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
110
$0.3867
$42.537
550
$0.3142
$172.810
1,100
$0.3095
$340.450
2,530
$0.2914
$737.242
5,060
$0.2718
$1,375.308
7,590
$0.2677
$2,031.843
15,070
$0.2637
$3,973.959
25,080
+
$0.2578
$6,465.624
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
EC11J0920402
Mechanical Encoder Rotary Incremental Flat 12mN.m Straight Quadrature Digital Square Wave ...
RK09L1120A2S
Res POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turn 6mm (25.7 X 12.1 X 14.85mm) Pin Panel...
RK1631110TNP
Res POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turn 6mm (30.5 X 21.5mm) Lead Panel Mount ...
RK09L114001T
Res POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turn 6mm (12.1 X 33.5mm) Pin Panel Mount/B...
EN11-HSB1AQ20
Mechanical Encoder Rotary Incremental Knurl 0.018N.m Straight Gray Digital Square Wave 20P...