Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
H-117P
RoHS:
Yes
HTS:
8533900000
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Bulk
Type:
Panel Steel
Resistor Type:
Resistor Trimmers, Potentiometer and Rheostat
Associated Resistor Family:
N/A
Res Accessories Panel Mount
Search Keywords:
H117P
IN STOCK:
50
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$6.44
$32.200
25
$5.58
$139.500
100
$4.86
$486.000
250
$4.72
$1,180.000
500
$4.53
$2,265.000
1,000
$4.41
$4,410.000
2,500
$4.29
$10,725.000
5,000
+
$4.23
$21,150.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3253-RD005
Hook-up Wire 18AWG 1.68mm Tinned Copper - Red - 300V - 30.48m (100ft)/Spool
HFW1201K45P
General Purpose Relay - DPDT (2 Form C) - 37.9mA 26.5VDC Coil - 2A Contact - 28VDC Switchi...
3299Z-1-501LF
Res Cermet Trimmer 500 Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.29mm (11.05 X 6.1 X 10.03mm) Pin ...
3299Y-1-502LF
Trimmer Potentiometer - 5K Ohm - 0.5W(1/2W) - 25(Elec)Turn - 9.53 X 6.1 X 11.55mm - Pin - ...
3549S-1AA-103B
Res Wirewound POT 10K Ohm 3% 2W 10(Elec)/10(Mech)Turns 6.35mm (40.43 X 22.48 X 27.5mm) Sol...