Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
H-82
RoHS:
Yes
HTS:
8533900000
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Bulk
Type:
Panel Steel
Resistor Type:
Resistor Trimmers, Potentiometer and Rheostat
Associated Resistor Family:
N/A
Res Accessories Panel Steel
Search Keywords:
H82
IN STOCK:
44
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$6.17
$30.850
50
$5.02
$251.000
100
$4.65
$465.000
250
$4.52
$1,130.000
500
$4.34
$2,170.000
1,000
$4.22
$4,220.000
2,500
$4.12
$10,300.000
5,000
+
$4.05
$20,250.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1051638-1
2031 5002 00
1509-102
Insulated Banana Jack - 7/16" Head Diameter - 3/16" Head Height - 5/16-32 Thread - 0.161" ...
99M1121-20-2/6-0
99M1121-20-2/6-0
44A1121-20-92/96-9
High Performance Cable 2Conductors 20AWG 3.76mm 600VAC White Tape and Reel
44A0211-10-45-MX
High Performance Cable 1Conductors 10AWG 3.7mm Tin Coated Copper White 1000VAC