H-90
BournsTools and Accessories, Adjustment Tool for use on most Trimmer Shafts/Rotors .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
H-90
RoHS:
No
HTS:
8205400000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Bulk
The BOURNS H-90 Adjustment Tool is a versatile and essential accessory for professionals and enthusiasts working with trimmer shafts/rotors. Designed to provide easy and precise adjustment, this high-quality tool is compatible with most trimmer shafts/rotors, making it highly versatile.Featuring a durable construction, the BOURNS H-90 is built to withstand regular use in demanding environments. Its ergonomic design ensures comfortable handling, allowing for extended working periods without strain or discomfort. Whether you are tuning electronic devices or performing maintenance on audio equipment, this adjustment tool is immensely valuable.With the BOURNS H-90, you can effortlessly fine-tune trimmer shafts/rotors to achieve optimal performance. Its efficient design enables accurate adjustments, guaranteeing enhanced overall functionality. Equip your toolbox with this reliable adjustment tool to save time and effort in your maintenance or tuning processes.Featuring a compact size, the BOURNS H-90 is convenient to carry and store, ensuring easy accessibility whenever you need it. With its exceptional compatibility, durability, and user-friendly design, this adjustment tool is the ideal choice for professionals and DIY enthusiasts alike. Invest in the BOURNS H-90 Adjustment Tool today to take your trimming and tuning tasks to the next level of precision and convenience.
Search Keywords:
H90
IN STOCK:
50
Can Ship immediately
On Order:
650
can ship 12/23/24
Minimum Order:
25
Multiple:
25
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
25
$4.63
$115.750
50
$4.56
$228.000
100
$4.49
$449.000
250
$4.40
$1,100.000
500
$4.33
$2,165.000
1,000
$4.27
$4,270.000
2,500
$4.20
$10,500.000
5,000
+
$4.14
$20,700.000
CUSTOMERS
ALSO BOUGHT
189727-1
Extraction Tool for Mini-Universal MATE-N-LOK
65003-SL005
Slate - 30.48m (100ft)/Spool
C0783A.41.10
Multiconductor Cable - 6 Conductors - 20 AWG - 300V - Shielded - 1000 ft (304.8 m) - Gray.
AZ2280-1A-12DEF
40AMP Mini Power Relay 12VDC coil SPST-NO
CRD16RM0AK
Switch DIP SP16T 16 Flush Screwdriver 20VAC 20VDC 0.4VA PC Pins 30000Cycles 2.54mm Thru-Ho...