LM-LP-1001
BournsAudio Transformer 1:1 6500VDC 90Ohm Prim. DCR 90Ohm Sec. DCR 8Term. PC Pin Thru-Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
LM-LP-1001
RoHS:
No
HTS:
8504312000
Supplier Standard Pack
1
Operating Frequency:
0.2 to 3.5 kHz
Frequency Response:
-0.5 dB
Turns Ratio:
1:1
Packaging:
N/A
Primary Side Voltage:
N/A
Life Cycle:
Discontinued & Replaced
Audio Transformer 1:1 6500VDC 90Ohm Prim. DCR 90Ohm Sec. DCR 8Term. PC Pin Thru-Hole
Search Keywords:
LMLP1001
This product is not in stock and cannot be back-ordered
This product is NOT RoHS Compliant. See Alternatives
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides