LM-LP-1001L
BournsAudio Transformer 1:1 6500VDC 90Ohm Prim. DCR 90Ohm Sec. DCR 8Term. PC Pin Thru-Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
LM-LP-1001L
RoHS:
Yes
HTS:
8504310000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
28
Package Type:
Tube
Operating Frequency:
0.2 to 3.5 kHz
Frequency Response:
-0.5 dB
Package Type:
N/A
Turns Ratio:
1:1
Packaging:
N/A
Primary Side Voltage:
N/A
Secondary Side Impedance:
600 Ohm
Audio Transformer 1:1 6500VDC 90Ohm Prim. DCR 90Ohm Sec. DCR 8Term. PC Pin Thru-Hole
Search Keywords:
LMLP1001L
IN STOCK:
0
MOQ for out of Stock Qty:
252
Multiple:
28
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
252
$3.22
$811.440
504
$1.98
$997.920
756
$1.57
$1,186.920
1,008
+
$1.54
$1,552.320
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides