LM-LP-1004L
BournsAudio Transformer 1:1 6500VDC 90Ohm Prim. DCR 90Ohm Sec. DCR 6 Terminal PC Pin Thru-Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
LM-LP-1004L
RoHS:
Yes
HTS:
8504310000
COO:
HK
ECCN:
EAR99
Supplier Standard Pack
28
Package Type:
Bulk
Operating Frequency:
0.2 to 3.5 kHz
Frequency Response:
-0.5 dB
Package Type:
N/A
Turns Ratio:
1:1
Packaging:
N/A
Primary Side Voltage:
N/A
Secondary Side Impedance:
600 Ohm
Audio Transformer 1:1 6500VDC 90Ohm Prim. DCR 90Ohm Sec. DCR 6 Terminal PC Pin Thru-Hole
Search Keywords:
LMLP1004L
IN STOCK:
0
MOQ for out of Stock Qty:
252
Multiple:
28
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
252
$11.82
$2,978.640
504
$6.26
$3,155.040
756
$4.40
$3,326.400
1,008
+
$4.32
$4,354.560
Product Guides