help desk software
DATA SHEET

LSP0900AJR-S

Bourns

LED Shunt

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
LSP0900AJR-S
RoHS:
Yes
HTS:
8536300000
COO:
GB
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Package Type:
Reel
Maximum Breakdown Voltage:
N/A
Minimum Holding Current:
5 mA
Minimum Breakdown Voltage:
N/A
Category:
LED Shunt Protector
Clamping Voltage:
N/A
Maximum Holding Current:
30(Typ) mA
Maximum Breakover Voltage:
18 V
Family:
LSP0900AJR-S
On-State Current:
1(Max) A
Minimum Breakover Voltage:
9 V
LED Shunt
Search Keywords:
LSP0900AJRS
IN STOCK: 15,000
Ships today, if you order in
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
2500
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.4081
$40.810
500
$0.4020
$201.000
1,000
$0.3959
$395.900
2,500
$0.3900
$975.000
5,000
$0.2400
$1,200.000
7,500
$0.1900
$1,425.000
10,000 +
$0.1862
$1,862.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models